
Thick film resistor network featuring a bussed circuit configuration. This 4-pin SIP component offers 3 isolated elements with a total resistance of 4.7kR and a 2% tolerance. Rated for 0.5W per element and 100V DC, it operates across a temperature range of -55°C to 125°C. The through-hole mount design utilizes a 2.54mm lead pitch and is supplied in bulk packaging.
Sign in to ask questions about the Bourns 4604X-101-472LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4604X-101-472LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 10.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-101-472LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
