The 4604X-101-513 is a 3-resistor network from Bourns, featuring a resistance of 51kR with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and has a power rating of 500mW per element. The resistors are packaged in a SIP format with a lead pitch of 2.54mm. This product is not RoHS compliant.
Sign in to ask questions about the Bourns 4604X-101-513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4604X-101-513 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Power Per Element | 500mW |
| Resistance | 51kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4604X-101-513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.