Isolated resistor network featuring thick film technology for 1kΩ resistance with 2% tolerance. This through-hole mount SIP package offers 2 isolated elements, each rated for 300mW power and a 100V DC voltage rating. Operating across a -55°C to 125°C temperature range, the component has a 2.54mm terminal pitch and is RoHS compliant.
Sign in to ask questions about the Bourns 4604X-102-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4604X-102-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 10.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-102-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.