
Thick film resistor network featuring isolated circuit configuration. Offers 10k Ohm resistance with 2% tolerance and a power rating of 300mW per element. Operates across a temperature range of -55°C to 125°C with a voltage rating of 100V. Packaged in a 4-pin SIP (Single In-line Package) with a 2.54mm terminal pitch, suitable for through-hole mounting. Conformal coating provides environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4604X-102-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-102-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
