The Bourns 4604X-102-330LF is an isolated resistor network with two elements, each rated for 300mW of power. The resistors have a resistance value of 33 ohms and a tolerance of 1%. The network is constructed using thick film technology and is packaged in a SIP format for through-hole mounting. The operating temperature range is -55°C to 125°C, and the device is RoHS compliant.
Sign in to ask questions about the Bourns 4604X-102-330LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4604X-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 10.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-102-330LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.