
The Bourns 4604X-102-331LF is an isolated resistor network with two elements, each with a resistance of 330 ohms and a tolerance of 2%. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a SIP (Single In-Line Package) format, suitable for through-hole mounting. The resistor network is RoHS compliant and is available in quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4604X-102-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-102-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.