
Bussed resistor network featuring 4 elements, each with 10kΩ resistance and 2% tolerance. This SIP package component offers a 100V DC rated voltage and 250mW power per element. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a -55°C to 125°C temperature range. Contact plating includes copper, tin, and silver.
Bourns 4605M-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.25inch |
| Lead Pitch | 2.54mm |
| Length | 0.498inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605M-101-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.