The 4605M-901-103LF is a 4-channel bussed resistor network from Bourns, featuring a capacitance of 10nF and a voltage rating of 50V. It is packaged in a SIP format with a terminal pitch of 2.54mm and a termination of SIP. The resistor network has a tolerance of 20% and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4605M-901-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605M-901-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.