The Bourns 4605M-901-471LF is a 4-channel resistor network with a capacitance of 470pF and a tolerance of 20%. It is rated for 50V and features a bussed circuit type. The network is packaged in a SIP format and is available in quantities of 200 on tape and reel. It is compliant with RoHS regulations and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4605M-901-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Mount | Through Hole |
| Number of Capacitors | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 900 |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605M-901-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.