Cap Array 4700PF 50V X7R 5-SIP
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 900 |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |