The Bourns 4605M-901121 is a 4-channel capacitor network with a capacitance of 120pF. It operates at a maximum voltage of 50VDC with a tolerance of 10%. The network is constructed from ceramic material with a C0G dielectric. It measures 12.65mm x 3.81mm x 6.35mm and is packaged in a single-in-line (SIP) format with 5 terminals. The component is rated for operation between -55°C and 125°C.
Bourns 4605M-901121 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 12.65 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.