
Four-element, 100kR thick film resistor network with 2% resistance tolerance. This bussed circuit type features a 100V voltage rating and 200mW power per element. Packaged in a SIP (Single In-line Package) for through-hole mounting, it operates from -55°C to 125°C. Dimensions include a 12.65mm length, 2.49mm width, 5.08mm height, and 2.54mm terminal pitch.
Bourns 4605X-101-104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Length | 3.43mm |
| Lead Pitch | 2.49mm |
| Length | 12.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605X-101-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
