
The Bourns 4605X-101-334LF is a 4-resistor bussed network with a resistance of 330kR and a tolerance of 2%. It is constructed using thick film technology and has a power per element of 200mW. The network is packaged in a SIP format and is suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Bourns 4605X-101-334LF is RoHS compliant and is available in a bulk packaging format with 100 pieces per package.
Bourns 4605X-101-334LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 12.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.