Bourns 4605X-101-472LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 12.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Weight | 0.009224oz |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605X-101-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
