
The 4605X-AP1-471LF is a 4-channel bussed resistor network from Bourns, featuring a resistance of 470 ohms with a tolerance of 2%. It has a power rating of 200 milliwatts and is packaged in a through-hole SIP package. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
Bourns 4605X-AP1-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Length | 12.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605X-AP1-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
