
The Bourns 4606M-102-471LF is an isolated 3-resistor network with a resistance of 470 ohms and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and has a power rating of 400 milliwatts. The resistors are mounted through-hole and packaged in a SIP format. This product is RoHS compliant and available in quantities of 100.
Sign in to ask questions about the Bourns 4606M-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4606M-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606M-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.