This is a 5-element ceramic network capacitor with a capacitance of 120pF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed from C0G dielectric material. The capacitor is housed in a single-in-line package with a terminal pitch of 2.54mm and is designed for through-hole mounting. It is rated for operation between -55°C and 125°C.
Bourns 4606M-901121 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 15.19 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.