
Thick film resistor network featuring 5 isolated elements, each with 1k Ohm resistance and 2% tolerance. This bussed circuit type, housed in a 6-pin SIP package, offers a power rating of 200mW per element and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, it utilizes through-hole mounting with a 2.54mm terminal pitch and conformal coating for protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4606X-101-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
