
Six-pin, through-hole mounted resistor network featuring five isolated 180 Ohm thick film elements, each with 200mW power rating and 2% tolerance. This bussed circuit type component operates across a -55°C to 125°C temperature range with a 100V DC voltage rating. The SIP package measures 15.19mm in length, 2.49mm in thickness, and 0.2 inches in height, with a 2.54mm lead pitch. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Bourns 4606X-101-181LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-181LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.