
Bussed resistor network, featuring thick film technology and a SIP package for through-hole mounting. Offers 5 isolated resistive elements, each rated at 220 ohms with a 2% tolerance and 200mW power per element. Operates across a wide temperature range from -55°C to 125°C with a 100V voltage rating. Dimensions include a 2.54mm terminal pitch, 15.19mm length, 2.49mm thickness, and 0.2-inch height. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Bourns 4606X-101-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4606X-101-221LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
