Six-pin, single inline package (SIP) resistor network featuring five isolated thick film resistors, each with a 27 Ohm resistance and 1% tolerance. Designed for through-hole mounting with a 2.54mm terminal pitch, this bussed circuit array offers a 200mW power rating per element and a 100V voltage rating. Operating across a wide temperature range from -55°C to 125°C, the component boasts lead-free, tin-plated copper contacts and is RoHS compliant.
Sign in to ask questions about the Bourns 4606X-101-270LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4606X-101-270LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-270LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.