
Six-pin, through-hole mounted resistor network featuring five isolated 33kΩ thick film resistors with 2% tolerance. This bussed circuit array operates within a -55°C to 125°C temperature range, offering 200mW power per element and a 100V DC rating. The SIP package measures 0.598" L x 0.098" W x 0.2" H with a 2.54mm terminal pitch. Lead-free and RoHS compliant.
Bourns 4606X-101-333LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-333LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.