Five-resistor network with 56kΩ resistance and 2% tolerance, featuring a bussed circuit type and 6-pin SIP package for through-hole mounting. Each resistor element offers 200mW power rating and 100V voltage rating. Operating across a -55°C to 125°C temperature range, this lead-free, RoHS compliant component has a 2.54mm terminal pitch and copper, tin, silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4606X-101-563LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-563LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.