
Six-pin, through-hole resistor network featuring five isolated 6.8kΩ thick film resistors, each with 200mW power rating and 2% tolerance. This bussed circuit array operates within a -55°C to 125°C temperature range and supports up to 100V DC. The component measures 15.19mm in length, 0.2 inches in height, and 2.49mm in thickness, with a 2.54mm lead pitch. It is RoHS compliant and lead-free.
Bourns 4606X-101-682LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-682LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.