
Isolated resistor network featuring thick film technology and through-hole mounting. Offers 100kΩ resistance with a 2% tolerance and a 100V voltage rating. Each of the three isolated elements provides 300mW power dissipation, with a total power rating of 0.75W. The SIP package measures 15.19mm in length, 5.08mm in height, and 2.49mm in thickness, with a 2.54mm terminal pitch. Operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Bourns 4606X-102-104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
