Isolated resistor network featuring thick film technology, offering 3 elements with 22kΩ resistance each. This through-hole mount component provides a 2% tolerance and a 100V voltage rating, with a power rating of 300mW per element. Operating across a temperature range of -55°C to 125°C, it is housed in a 6-pin SIP package with a 2.54mm lead pitch. RoHS compliant and lead-free.
Bourns 4606X-102-223LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.