
6-pin SIP resistor network featuring 3 isolated thick film elements, each with a 33kΩ resistance and 2% tolerance. Rated for 100V DC, this through-hole component operates from -55°C to 125°C and offers 300mW power per element. The terminal pitch is 2.54mm, with a package depth of 2.49mm, height of 0.2 inches, and width of 0.098 inches. This RoHS compliant, lead-free component is supplied in bulk packaging.
Bourns 4606X-102-333LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-333LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
