
6-pin SIP resistor network featuring three isolated 470 Ohm thick film resistors, each with 300mW power dissipation and 2% tolerance. Designed for through-hole mounting with a 2.54mm terminal pitch, this component operates across a wide temperature range of -55°C to 125°C and supports up to 100V DC. The array offers a compact form factor with a length of 15.19mm and a thickness of 2.49mm.
Bourns 4606X-102-471 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4606X-102-471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.