The Bourns 4606X-104-221/331 is a dual terminator resistor network with 8 resistors, each rated at 330 ohms and 200 milliwatts. It is packaged in a SIP format with a 2.54mm lead pitch and 2.49mm thickness. The network is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4606X-104-221/331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4606X-104-221/331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.