The Bourns 4606X-104-302/622L is a dual terminator resistor network with 8 elements, featuring a 2% tolerance and a maximum power per element of 200mW. It is designed for through hole mounting and packaged in a SIP format. The resistor network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The 4606X series is a thick film technology resistor network.
Sign in to ask questions about the Bourns 4606X-104-302/622L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4606X-104-302/622L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-104-302/622L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.