
The 4606X-AP1-224 is a bussed network of five resistors with a total resistance of 220kR and a tolerance of 2%. It is designed for operation in temperatures ranging from -55°C to 125°C. The resistors are packaged in a SIP format with a lead pitch of 2.54mm. This product is not RoHS compliant.
Bourns 4606X-AP1-224 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Package Quantity | 1000 |
| Power Per Element | 750mW |
| Resistance | 220kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
