
The 4606X-AP1-331LF is a 5-element bussed resistor network from Bourns. It features a resistance of 330 ohms with a tolerance of 2%. The network is designed to operate within a temperature range of -55°C to 125°C. The resistors are mounted through-hole and packaged in a SIP format, suitable for tape and reel packaging. The 4606X-AP1-331LF is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4606X-AP1-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-AP1-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
