
The Bourns 4606X-AP2-471LF is an isolated 3-resistor network with a resistance of 470 ohms and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and can handle a power per element of up to 300 milliwatts. This component is packaged in a SIP format and is available on tape and reel. It is compliant with RoHS regulations and features a copper, tin, and silver plated contact.
Bourns 4606X-AP2-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-AP2-471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.