This 6-channel bussed capacitor array from Bourns features a capacitance of 1nF and a voltage rating of 50V. The array is constructed with X7R dielectric material and has a tolerance of 20%. It is available in a SIP package with a terminal pitch of 2.54mm and a termination of SIP. The capacitors are mounted through-hole and have a length of 17.8mm and a depth of 3.81mm. The array is RoHS compliant and is packaged in tape and reel with a quantity of 200. It operates over a temperature range of -55°C to 125°C.
Bourns 4607M-901-102LF technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 6 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4607M-901-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
