The Bourns 4607M-901-103LF is a 6-channel bussed resistor network with a voltage rating of 50V and a tolerance of 20%. It features a SIP package with a terminal pitch of 2.54mm and a termination of SIP. The resistor network operates within a temperature range of -55°C to 125°C and is RoHS compliant. The package quantity is 200 units, and it is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 6 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |