Bussed resistor network, through-hole mount, featuring 6 isolated elements with a resistance of 1kΩ and 2% tolerance. This thick film component operates with a 100V voltage rating and 200mW power per element, up to a maximum operating temperature of 125°C. The SIP package offers a 2.54mm lead pitch for efficient board assembly.
Sign in to ask questions about the Bourns 4607X-101-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4607X-101-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 0.698inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of Resistors | 6 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4607X-101-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
