The 4607X-101-302 is a 6-element bussed resistor array from Bourns with a resistance of 3kΩ and a tolerance of 2%. It is packaged in a SIP format with a lead pitch of 2.54mm and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor array is not RoHS compliant. It is available in a package quantity of 100.
Bourns 4607X-101-302 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Package Quantity | 100 |
| Power Per Element | 880mW |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.