This 6-element isolated resistor network from Bourns features a maximum operating temperature of 125 degrees Celsius and a resistance of 100kOhm. The network is packaged in a SIP format and is compliant with ROHS regulations. It has a tolerance of 2% and measures 17.73mm in length, 2.49mm in width, and 8.89mm in height. The network is designed for use in isolated and bused applications.
Sign in to ask questions about the Bourns 4607X-AP1-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4607X-AP1-104LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 6 |
| Package Length | 17.73 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 8.89 |
| Manufacturer Series | 4600X |
| Series | 4600X |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4607X-AP1-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.