
The 4608H-101-911 is a bussed resistor array from Bourns with 7 elements in a SIP package. It has a resistance of 910 ohms with a tolerance of 2% and a maximum power rating of 300 milliwatts. The resistor array operates over a temperature range of -55°C to 125°C. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Power Per Element | 300mW |
| Resistance | 910R |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |