
The 4608H-102-101LF is a 4-resistor isolated network from Bourns, featuring a resistance of 100R with a tolerance of 2%. It is designed for high-power applications, with a maximum operating power of 500mW. The resistors are mounted through-hole and packaged in a SIP format, with a lead pitch of 2.54mm and a length of 20.27mm. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Bourns 4608H-102-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-102-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.