The 4608H-102-330LF is a 4-element isolated resistor network from Bourns, featuring a resistance of 33 ohms and a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 125°C and can handle a power per element of up to 500 milliwatts. The network is packaged in a SIP format and is suitable for through-hole mounting. The components are plated with copper, tin, and silver, and are compliant with RoHS regulations.
Sign in to ask questions about the Bourns 4608H-102-330LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608H-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-102-330LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.