Res Thick Film NET 50 Ohm/50 Ohm 2 Ohm 1.6W 100ppm/C TERM Conformal 8-Pin SIP Pin Thru-Hole Bulk
Bourns 4608H-104-500/500L technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Series | 200Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-104-500/500L to view detailed technical specifications.
No datasheet is available for this part.