The 4608H-701-500/560L is a 7-channel resistor network from Bourns, featuring a voltage rating of 50V and a resistance of 50 ohms. It is packaged in a SIP format and is designed for through-hole mounting. The device operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It does not provide ESD protection.
Sign in to ask questions about the Bourns 4608H-701-500/560L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608H-701-500/560L technical specifications.
| Package/Case | SIP |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 7 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 700 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-701-500/560L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.