The Bourns 4608M-102-331LF is an isolated 4-resistor network with a resistance of 330 ohms and a power rating of 400mW. It features a thick film technology and is packaged in a SIP case with a lead pitch of 2.54mm. The resistors are mounted through-hole and have a tolerance of 2%. The device is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns 4608M-102-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608M-102-331LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-102-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.