
The Bourns 4608M-102-471LF is a 4-element isolated resistor network with a resistance of 470 ohms and a tolerance of 2%. It has a power rating of 400mW and is designed for through hole mounting. The network is packaged in a SIP format and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Bourns 4608M-102-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608M-102-471LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 400mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-102-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.