This 12-resistor network from Bourns features a resistance value of 470 ohms with a tolerance of 2%. The resistors are packaged in a bulk format and have a conformal coating. The network is designed for through-hole mounting with a terminal pitch of 2.54mm. The operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Sign in to ask questions about the Bourns 4608M-104-331/471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4608M-104-331/471L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 200Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-104-331/471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.