The Bourns 4608M-901-104LF is a 7-channel bussed capacitor array with a capacitance of 100nF and a tolerance of 20%. It has a voltage rating of 50V and operates within a temperature range of -55°C to 125°C. The capacitor array is packaged in a SIP format and is suitable for through-hole mounting. It is compliant with RoHS regulations.
Bourns 4608M-901-104LF technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 7 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-901-104LF to view detailed technical specifications.
No datasheet is available for this part.
