The 4608M-902-103LF is a 4-chip capacitor array from Bourns with a capacitance of 10nF and a voltage rating of 50V. It features a tolerance of 20% and is constructed with a SIP package. The array is isolated and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 200 and is packaged in tape and reel. The 4608M-902-103LF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4608M-902-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 20.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 4 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-902-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
