The 4608M-904-152 is a 6-channel ceramic network capacitor from Bourns with a capacitance of 0.0015uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed from ceramic material with an X7R dielectric. The capacitor is available in a single-in-line package with 8 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125C. The network capacitor is suitable for use in a variety of applications requiring high-frequency filtering and decoupling.
Bourns 4608M-904-152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.