Thick film resistor network featuring 7 isolated resistors, each rated at 200mW with a 1M Ohm resistance and 2% tolerance. This 8-pin SIP package offers a terminal pitch of 2.54mm and a through-hole mount. Operating across a temperature range of -55°C to 125°C, it boasts a 100V DC rated voltage and is RoHS compliant. The conformal coated bussed circuit type is supplied in bulk packaging.
Bourns 4608X-101-105LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.